Part Details for TL7733BCD by Texas Instruments
Results Overview of TL7733BCD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7733BCD Information
TL7733BCD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7733BCD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34313-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tube |
43 Tube |
|
$0.9130 / $1.2600 | Buy Now |
|
DISTI #
595-TL7733BCD
|
Mouser Electronics | Supervisory Circuits Single Supply Voltag e Supervisor A 595- A 595-TL7733BCDR RoHS: Compliant | 1449 |
|
$0.6010 / $1.1600 | Buy Now |
|
DISTI #
86045243
|
Verical | Processor Supervisor 3.08V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 447 Package Multiple: 1 Date Code: 1301 | Americas - 1395 |
|
$0.5210 / $0.8404 | Buy Now |
|
DISTI #
86045628
|
Verical | Processor Supervisor 3.08V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 447 Package Multiple: 1 Date Code: 1101 | Americas - 675 |
|
$0.5210 / $0.8404 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2075 |
|
$0.4168 / $0.6723 | Buy Now |
US Tariff Estimator: TL7733BCD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL7733BCD
TL7733BCD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7733BCD Part Data Attributes
|
|
TL7733BCD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7733BCD
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Power-On Reset Generator | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3.5 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.08v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL7733BCD
This table gives cross-reference parts and alternative options found for TL7733BCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7733BCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7733BIDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7733BCD vs TL7733BIDE4 |
TL7733BCD Frequently Asked Questions (FAQ)
-
The TL7733BCD can handle input voltages up to 40V, but it's recommended to operate within the specified input voltage range of 7V to 18V for optimal performance.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and add a compensation capacitor (if necessary) as specified in the datasheet.
-
The minimum input capacitance required is 1uF, but it's recommended to use a 10uF or larger capacitor to ensure stable operation.
-
The TL7733BCD is rated for operation up to 125°C, but it's recommended to derate the output current and voltage according to the thermal derating curve in the datasheet.
-
The output voltage can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the feedback resistors, and Vref is the internal reference voltage (2.5V).