Part Details for TL7757IDE4 by Texas Instruments
Results Overview of TL7757IDE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7757IDE4 Information
TL7757IDE4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7757IDE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | 7944 |
|
RFQ |
US Tariff Estimator: TL7757IDE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL7757IDE4
TL7757IDE4 Part Data Attributes
|
|
TL7757IDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757IDE4
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2.1 Ma | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL7757IDE4
This table gives cross-reference parts and alternative options found for TL7757IDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757IDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7757CDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IDE4 vs TL7757CDRE4 |
| TL7757CDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IDE4 vs TL7757CDG4 |
| TL7757IDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IDE4 vs TL7757IDRE4 |
| TL7757MDR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IDE4 vs TL7757MDR |