Part Details for TL7757IPK by Texas Instruments
Results Overview of TL7757IPK by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7757IPK Information
TL7757IPK by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL7757IPKG3 | Texas Instruments | Supply-Voltage Supervisor And Precision Voltage Detector 3-SOT-89 -40 to 85 | |
| TL7757IPK | Texas Instruments | Supply-Voltage Supervisor And Precision Voltage Detector 3-SOT-89 -40 to 85 |
Price & Stock for TL7757IPK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3262-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Container: Cut Tape |
380 Cut Tape |
|
$0.4727 / $0.9300 | Buy Now |
|
DISTI #
296-3262-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1000 Container: Tape & Reel |
380 Tape & Reel |
|
$0.4175 / $0.4555 | Buy Now |
|
DISTI #
296-3262-6-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4727 / $0.9300 | Buy Now |
|
DISTI #
595-TL7757IPK
|
Mouser Electronics | Supervisory Circuits 4.55V Monitr/Detectr RoHS: Compliant | 967 |
|
$0.4260 / $0.9300 | Buy Now |
|
DISTI #
595-TL7757IPK
|
Mouser Electronics | Supervisory Circuits 4.55V Monitr/Detectr RoHS: Compliant | 967 |
|
$0.4260 / $0.9300 | Buy Now |
|
DISTI #
86032801
|
Verical | Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 1101 | Americas - 6000 |
|
$0.3579 / $0.5195 | Buy Now |
|
DISTI #
86051434
|
Verical | Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 1201 | Americas - 4000 |
|
$0.3579 / $0.5195 | Buy Now |
|
DISTI #
86026921
|
Verical | Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 1501 | Americas - 2000 |
|
$0.3579 / $0.5195 | Buy Now |
|
DISTI #
88046141
|
Verical | Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$0.3579 / $0.5195 | Buy Now |
|
DISTI #
88046144
|
Verical | Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 1601 | Americas - 1000 |
|
$0.3579 / $0.5195 | Buy Now |
US Tariff Estimator: TL7757IPK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL7757IPK
TL7757IPK CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7757IPK Part Data Attributes
|
|
TL7757IPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757IPK
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PSSO3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-89 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 2.1 Ma | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.5 Mm | |
| Terminal Position | Single | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 Mm |
Alternate Parts for TL7757IPK
This table gives cross-reference parts and alternative options found for TL7757IPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757IPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7757IDR | Texas Instruments | $0.3063 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757IDR |
| TL7757CD | Texas Instruments | $0.3432 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757CD |
| TL7757IPKG3 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PSSO3 | TL7757IPK vs TL7757IPKG3 |
| TL7757IDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757IDG4 |
| TL7757MD | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757MD |
| TL7757CDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757CDG4 |
| TL7757IDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757IDE4 |
| TL7757IDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757IDRE4 |
| TL7757CDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757CDE4 |
| TL7757IDRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPK vs TL7757IDRG4 |
TL7757IPK Frequently Asked Questions (FAQ)
-
The TLV757IPK can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 2.7V to 15V for optimal performance.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and add a noise-reducing capacitor (e.g., 10nF) between the VIN and GND pins.
-
The TLV757IPK requires an output capacitor with an ESR of 0.1Ω or less to ensure stability and optimal performance.
-
The TLV757IPK is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management to ensure reliable operation in high-temperature environments.
-
The output voltage (VOUT) can be calculated using the formula: VOUT = (R1 / R2) × (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.25V).