-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3191
|
Newark | Linear Voltage Regulator 5V To-263-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:25V, Product Range:7805 Voltage Regulators, Output Current Max:1.5A, No. Of Pins:3Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TL780-05CKTTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28AH5590
|
Newark | Ic, Linear Reg, 1.5A, 5V, 3To263, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:25V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL780-05CKTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
296-TL780-05CKTTR-ND
|
DigiKey | IC REG LIN 5V 1.5A DDPAK/TO263-3 Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7235 / $0.8329 | Buy Now |
DISTI #
2156-TL780-05CKTTR-ND
|
DigiKey | IC REG LIN 5V 1.5A DDPAK/TO263-3 Min Qty: 500 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TL780-05CKTTR
|
Mouser Electronics | Linear Voltage Regulators 5V 1.5A Fixed Pos Vltg Reg RoHS: Compliant | 0 |
|
$0.6710 / $1.5800 | Order Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Rochester Electronics | TL780 1.5-A Positive Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$0.6594 / $0.7758 | Buy Now |
DISTI #
TL780-05CKTTR
|
TME | IC: voltage regulator, fixed, 5V, 1.5A, D2PAK, SMD, reel,tape, Ch: 1 Min Qty: 1 | 220 |
|
$1.0900 / $1.8400 | Buy Now |
DISTI #
C1S746200795213
|
Chip1Stop | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 316 |
|
$0.6330 / $0.9850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL780-05CKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL780-05CKTTR
Texas Instruments
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.017 mm |
This table gives cross-reference parts and alternative options found for TL780-05CKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05CKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL780-05CKTTRG3 | 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | TL780-05CKTTR vs TL780-05CKTTRG3 |