Part Details for TL780-05CKTTR by Texas Instruments
Results Overview of TL780-05CKTTR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL780-05CKTTR Information
TL780-05CKTTR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL780-05CKTTRG3 | Texas Instruments | 1.5-A Positive Voltage Regulator 3-DDPAK/TO-263 0 to 125 | |
| TL780-05CKTTR | Texas Instruments | 1.5-A Positive Voltage Regulator 3-DDPAK/TO-263 0 to 125 | |
| TL780-12KCS | Texas Instruments | 1.5-A Positive Voltage Regulator 3-TO-220 0 to 125 |
Price & Stock for TL780-05CKTTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 136 |
|
RFQ | ||
|
|
Rochester Electronics | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$0.7068 / $1.1400 | Buy Now |
|
DISTI #
TL780-05CKTTR
|
TME | IC: voltage regulator, fixed, 5V, 1.5A, D2PAK, SMD, reel,tape, Ch: 1 Min Qty: 1 | 995 |
|
$0.8400 / $1.7000 | Buy Now |
US Tariff Estimator: TL780-05CKTTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL780-05CKTTR
TL780-05CKTTR CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL780-05CKTTR Part Data Attributes
|
|
TL780-05CKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL780-05CKTTR
Texas Instruments
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | D2PAK | |
| Package Description | To-263, 3 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 7 V | |
| JESD-30 Code | R-PSSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.025% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 4.83 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2% | |
| Width | 9.017 Mm |
Alternate Parts for TL780-05CKTTR
This table gives cross-reference parts and alternative options found for TL780-05CKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05CKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L7805CD2T-TR | STMicroelectronics | $0.4022 | Positive voltage regulator ICs | TL780-05CKTTR vs L7805CD2T-TR |
| UA7805CKTTR | Texas Instruments | $0.4079 | 1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | TL780-05CKTTR vs UA7805CKTTR |
| TL780-05CKTTRG3 | Texas Instruments | Check for Price | 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | TL780-05CKTTR vs TL780-05CKTTRG3 |
| LM7805-SMD | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | TL780-05CKTTR vs LM7805-SMD |
| L7805C-D2TR | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, D2PAK-3 | TL780-05CKTTR vs L7805C-D2TR |
TL780-05CKTTR Frequently Asked Questions (FAQ)
-
The TL780-05CKTTR can handle input voltages up to 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure a stable output voltage, make sure to use a suitable input capacitor (e.g., 10uF) and output capacitor (e.g., 10uF to 22uF) as close to the device as possible. Also, keep the input voltage within the recommended range.
-
The minimum input voltage required for the TL780-05CKTTR to function properly is around 7.5V, but it's recommended to keep it above 8V for reliable operation.
-
The TL780-05CKTTR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation.
-
To protect the TL780-05CKTTR from input voltage transients and spikes, use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input.