Part Details for TL971ID by Texas Instruments
Results Overview of TL971ID by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL971ID Information
TL971ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL971ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34314-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86287673
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 366 Package Multiple: 1 | Americas - 20300 |
|
$0.6369 / $1.0273 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21582 |
|
$0.5095 / $0.8218 | Buy Now |
|
|
Chip Stock | IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 11500 |
|
RFQ | |
|
|
Win Source Electronics | OUTPUT RAIL-TO-RAIL VERY-LOW-NOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8SOIC | 10000 |
|
$0.8461 / $1.2691 | Buy Now |
US Tariff Estimator: TL971ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL971ID
TL971ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL971ID Part Data Attributes
|
|
TL971ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL971ID
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 0.75 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.15 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 3.5 V/Us | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 15 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 3160 | |
| Wideband | No | |
| Width | 3.9 Mm |
TL971ID Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with short traces, and placing the device close to the power source. Additionally, using a solid ground plane and separating analog and digital signals can help reduce EMI and noise.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor, and avoid high-impedance output loads. Also, check for any parasitic inductance or capacitance in the layout that could cause oscillation.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the device.
-
The TL971ID is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and follow the recommended thermal design guidelines.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.