| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL971ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TL971IDR vs TL971ID |
| TL971IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TL971IDR vs TL971IDRG4 |
Part Details for TL971IDR by Texas Instruments
Results Overview of TL971IDR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL971IDR Information
TL971IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL971IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22841-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
4587 Tape & Reel |
|
$0.2950 / $0.3176 | Buy Now |
|
DISTI #
296-22841-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
2087 Cut Tape |
|
$0.3315 / $0.7000 | Buy Now |
|
DISTI #
296-22841-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
2087 Digi-Reel® |
|
$0.3315 / $0.7000 | Buy Now |
|
DISTI #
595-TL971IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Output Rail-to-Rail Very-Low-Noise A 595 A 595-TL971ID RoHS: Compliant | 2153 |
|
$0.3030 / $0.7000 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 12MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 151 |
|
$0.2263 / $0.3650 | Buy Now |
|
|
Chip Stock | Output Rail-to-Rail Very-Low-Noise Operational Amplifier 8-SOIC -40 to 125 | 5279 |
|
RFQ | |
|
|
Greenchips | Date Code: 19+/MX | 3621 |
|
$0.2244 / $0.2741 | Buy Now |
|
|
Greenchips | Date Code: 17+/MX | 997 |
|
$0.2132 / $0.2604 | Buy Now |
|
|
Greenchips | Date Code: 18+/MX | 802 |
|
$0.2132 / $0.2604 | Buy Now |
|
|
Win Source Electronics | OUTPUT RAIL-TO-RAIL VERY-LOW-NOISE OPERATIONAL AMPLIFIERS | 3779 |
|
$0.5865 / $0.8797 | Buy Now |
US Tariff Estimator: TL971IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL971IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL971IDR Part Data Attributes
|
|
TL971IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL971IDR
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 0.75 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.15 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 3.5 V/Us | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 15 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 3160 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL971IDR
This table gives cross-reference parts and alternative options found for TL971IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL971IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL971IDR Frequently Asked Questions (FAQ)
-
It is recommended to place the TL971IDR close to the power source, use a solid ground plane, and keep the input and output traces as short as possible. Additionally, use a 10uF ceramic capacitor between the VIN and GND pins to filter out noise.
-
To ensure stability, make sure to use a minimum of 10uF output capacitance, keep the output voltage within the recommended range, and avoid using long output traces. Also, ensure the input voltage is within the recommended range and the device is operated within the specified temperature range.
-
The TL971IDR can handle a maximum input voltage of 18V, but it's recommended to operate within the specified range of 4.5V to 15V for optimal performance and reliability.
-
The TL971IDR is rated for operation up to 125°C, but it's recommended to derate the output current and voltage as the temperature increases to ensure reliability and prevent thermal shutdown.
-
The output voltage of the TL971IDR can be calculated using the formula: VOUT = (R1 / R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.25V).