| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC070IPR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC070AIPR vs TLC070IPR |
| TLC070CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC070AIPR vs TLC070CPE4 |
| TLC070CPR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC070AIPR vs TLC070CPR |
| TLC070IP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDIP8 | TLC070AIPR vs TLC070IP |
| TLC070AIP | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070AIPR vs TLC070AIP |
Part Details for TLC070AIPR by Texas Instruments
Results Overview of TLC070AIPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC070AIPR Information
TLC070AIPR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC070AIPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDIP8 | 4792 |
|
RFQ |
US Tariff Estimator: TLC070AIPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC070AIPR Part Data Attributes
|
|
TLC070AIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC070AIPR
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC070AIPR
This table gives cross-reference parts and alternative options found for TLC070AIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC070AIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.