| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC070AID | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070IDR vs TLC070AID |
| TLC070AID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 | TLC070IDR vs TLC070AID |
| TLC070AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 | TLC070IDR vs TLC070AIDRG4 |
| TLC070CD | Rochester Electronics LLC | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070IDR vs TLC070CD |
| TLC070CDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8 | TLC070IDR vs TLC070CDR |
Part Details for TLC070IDR by Texas Instruments
Results Overview of TLC070IDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC070IDR Information
TLC070IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC070IDR | Texas Instruments | Single Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 8-SOIC -40 to 125 |
Price & Stock for TLC070IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7219-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3105 | Buy Now |
|
DISTI #
595-TLC070IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps WB High Output RoHS: Compliant | 2288 |
|
$1.1800 / $2.1100 | Buy Now |
|
DISTI #
86030843
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 Date Code: 1201 | Americas - 2500 |
|
$1.1160 / $1.8000 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.8928 / $1.4400 | Buy Now |
US Tariff Estimator: TLC070IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC070IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC070IDR Part Data Attributes
|
|
TLC070IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC070IDR
Texas Instruments
Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1900 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC070IDR
This table gives cross-reference parts and alternative options found for TLC070IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC070IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC070IDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC070IDR is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure proper power-up and initialization, apply power to VCC before applying a logic signal to the input pins, and wait for at least 1ms after power-up before applying input signals.
-
The maximum frequency of operation for TLC070IDR is 100 kHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid operating the device at high temperatures (above 125°C) for extended periods.
-
Yes, TLC070IDR is qualified for automotive and high-reliability applications, but additional testing and validation may be required to meet specific industry standards and requirements.