Part Details for TLC071IP by Texas Instruments
Results Overview of TLC071IP by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC071IP Information
TLC071IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC071IP | Texas Instruments | Single Wide-Bandwidth High-Output-Drive Op Amp 8-PDIP -40 to 125 |
Price & Stock for TLC071IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLC071IP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
49629 In Stock |
|
$1.5600 | Buy Now |
|
DISTI #
296-7225-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
209 In Stock |
|
$1.5343 / $2.5200 | Buy Now |
|
DISTI #
595-TLC071IP
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed R/R A 595 -TLV9161IDBVR A 595 A 595-TLV9161IDBVR RoHS: Compliant | 136 |
|
$1.3700 / $2.5200 | Buy Now |
|
DISTI #
86030857
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1001 | Americas - 12611 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86043964
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 12050 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86032543
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0501 | Americas - 10150 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86025497
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0101 | Americas - 7050 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86051042
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0301 | Americas - 4040 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86031908
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 9901 | Americas - 3700 |
|
$1.2500 / $1.4875 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 49629 |
|
$1.0000 / $1.2500 | Buy Now |
US Tariff Estimator: TLC071IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC071IP
TLC071IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC071IP Part Data Attributes
|
|
TLC071IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC071IP
Texas Instruments
Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1900 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |