Datasheets
packagee
TLC072IDG4 by: Texas Instruments

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO8

Part Details for TLC072IDG4 by Texas Instruments

Results Overview of TLC072IDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC072IDG4 Information

TLC072IDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC072IDG4

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO8 8906
RFQ

US Tariff Estimator: TLC072IDG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC072IDG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC072IDG4 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC072IDG4 Part Data Attributes

TLC072IDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC072IDG4 Texas Instruments Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0007 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 80 Db
Common-mode Reject Ratio-Nom 95 Db
Frequency Compensation Yes
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 9.5 V/Us
Slew Rate-Nom 16 V/Us
Supply Current-Max 7 Ma
Supply Voltage Limit-Max 17 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bimos
Temperature Grade Automotive
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Voltage Gain-Min 100000
Wideband No
Width 3.9 Mm

Alternate Parts for TLC072IDG4

This table gives cross-reference parts and alternative options found for TLC072IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC072IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC072ID Texas Instruments $2.1600 Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC072ID
Part Number Manufacturer Composite Price Description Compare
TLC082IDR Texas Instruments $1.1324 Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC082IDR
TLC072AIDR Texas Instruments $1.1781 Operational Amplifier, 2 Func, 1400uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC072AIDR
TLC072CD Texas Instruments $1.8806 Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC072CD
TLC072CDR Texas Instruments $2.0214 Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC072CDR
TLC082ID Texas Instruments $2.1900 Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC082ID
TLC072CD Rochester Electronics LLC Check for Price DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 TLC072IDG4 vs TLC072CD
TLC072AID Texas Instruments Check for Price Operational Amplifier, 2 Func, 1400uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC072AID
TLC072AIDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1400uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC072AIDG4
TLC082AID Rochester Electronics LLC Check for Price DUAL OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 TLC072IDG4 vs TLC082AID
TLC082CDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC072IDG4 vs TLC082CDR
equivalents icon

TLC072IDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC072IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC072IDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC072IDG4 would you like to use for your alert(s)?
  • Please alert me when TLC072IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC072IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC072IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC072IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC072IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC072IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: