| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC073AIN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, DIP-14 | TLC073AIN vs TLC073AIN |
| TLC073CN | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDIP14 | TLC073AIN vs TLC073CN |
| TLC073CNE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDIP14 | TLC073AIN vs TLC073CNE4 |
| TLC073CN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | TLC073AIN vs TLC073CN |
| TLC073AINE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PDIP14 | TLC073AIN vs TLC073AINE4 |
| TLC073INE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDIP14 | TLC073AIN vs TLC073INE4 |
| TLC073IN | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDIP14 | TLC073AIN vs TLC073IN |
Part Details for TLC073AIN by Texas Instruments
Results Overview of TLC073AIN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC073AIN Information
TLC073AIN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC073AIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86140431
|
Verical | TLC073AIN Min Qty: 221 Package Multiple: 1 Date Code: 9901 | Americas - 575 |
|
$1.0540 / $1.7000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 575 |
|
$0.8432 / $1.3600 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDIP14 | 6494 |
|
RFQ |
US Tariff Estimator: TLC073AIN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC073AIN Part Data Attributes
|
|
TLC073AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC073AIN
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC073AIN
This table gives cross-reference parts and alternative options found for TLC073AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC073AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.