Part Details for TLC073CD by Texas Instruments
Results Overview of TLC073CD by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC073CD Information
TLC073CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC073CDGQ | Texas Instruments | Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 10-MSOP-PowerPAD 0 to 70 | |
| TLC073CDR | Texas Instruments | Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 14-SOIC 0 to 70 |
Price & Stock for TLC073CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2416-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 250 Container: Tube |
0 Tube |
|
$1.5927 | Buy Now |
|
DISTI #
86031920
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0701 | Americas - 5004 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86032552
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 1350 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86030872
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1001 | Americas - 1350 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86051045
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0501 | Americas - 1199 |
|
$1.1703 / $1.8875 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 32310 |
|
$0.9362 / $1.5100 | Buy Now |
|
DISTI #
86031920
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0701 | Americas - 5004 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86032552
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 1350 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86030872
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1001 | Americas - 1350 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86051045
|
Verical | Op Amp Dual Wideband Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0501 | Americas - 1199 |
|
$1.1703 / $1.8875 | Buy Now |
US Tariff Estimator: TLC073CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC073CD
TLC073CD Part Data Attributes
|
|
TLC073CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC073CD
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC073CD
This table gives cross-reference parts and alternative options found for TLC073CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC073CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC073AIDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIMOS, PDSO14 | TLC073CD vs TLC073AIDR |
| TLC073ID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, PLASTIC, MS-021AB, SOIC-14 | TLC073CD vs TLC073ID |
| TLC073AID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC073CD vs TLC073AID |
| TLC073AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIMOS, PDSO14 | TLC073CD vs TLC073AIDG4 |
| TLC073AID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1400uV Offset-Max, BIMOS, PDSO14 | TLC073CD vs TLC073AID |