| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC073IDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, PLASTIC, MS-021AB, SOIC-14 | TLC073ID vs TLC073IDR |
| TLC073AID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC073ID vs TLC073AID |
| TLC073AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIMOS, PDSO14 | TLC073ID vs TLC073AIDRG4 |
| TLC073AID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1400uV Offset-Max, BIMOS, PDSO14 | TLC073ID vs TLC073AID |
| TLC073AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIMOS, PDSO14 | TLC073ID vs TLC073AIDG4 |
| TLC073CD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO14 | TLC073ID vs TLC073CD |
| TLC073CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO14 | TLC073ID vs TLC073CDRG4 |
| TLC073ID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, PLASTIC, MS-021AB, SOIC-14 | TLC073ID vs TLC073ID |
| TLC073CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC073ID vs TLC073CD |
| TLC073CDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO14 | TLC073ID vs TLC073CDR |
Part Details for TLC073ID by Texas Instruments
Results Overview of TLC073ID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC073ID Information
TLC073ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC073IDGQR | Texas Instruments | Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 10-MSOP-PowerPAD -40 to 125 | |
| TLC073IDGQ | Texas Instruments | Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 10-MSOP-PowerPAD -40 to 125 |
Price & Stock for TLC073ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7236-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 350 Container: Tube |
0 Tube |
|
$1.1463 | Buy Now |
|
DISTI #
86151163
|
Verical | TLC073ID Min Qty: 221 Package Multiple: 1 Date Code: 0501 | Americas - 4100 |
|
$1.0540 / $1.7000 | Buy Now |
|
DISTI #
86150670
|
Verical | TLC073ID Min Qty: 221 Package Multiple: 1 Date Code: 9901 | Americas - 2440 |
|
$1.0540 / $1.7000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6540 |
|
$0.8432 / $1.3600 | Buy Now |
US Tariff Estimator: TLC073ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC073ID Part Data Attributes
|
|
TLC073ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC073ID
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 10 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC073ID
This table gives cross-reference parts and alternative options found for TLC073ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC073ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.