| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC075IPWP | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1900uV Offset-Max, BIMOS, PDSO20 | TLC075IPWPR vs TLC075IPWP |
| TLC075CPWPR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIMOS, PDSO20 | TLC075IPWPR vs TLC075CPWPR |
| TLC075AIPWPR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIMOS, PDSO20 | TLC075IPWPR vs TLC075AIPWPR |
| TLC075AIPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC075IPWPR vs TLC075AIPWP |
| TLC075AIPWPRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO20 | TLC075IPWPR vs TLC075AIPWPRG4 |
| TLC075CPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC075IPWPR vs TLC075CPWP |
Part Details for TLC075IPWPR by Texas Instruments
Results Overview of TLC075IPWPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC075IPWPR Information
TLC075IPWPR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TLC075IPWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC075IPWPR Part Data Attributes
|
|
TLC075IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC075IPWPR
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIMOS, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Htssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC075IPWPR
This table gives cross-reference parts and alternative options found for TLC075IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC075IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.