| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC080AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 | TLC080AIDR vs TLC080AIDRG4 |
Part Details for TLC080AIDR by Texas Instruments
Results Overview of TLC080AIDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC080AIDR Information
TLC080AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC080AIDR | Texas Instruments | Single Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 8-SOIC -40 to 125 |
Price & Stock for TLC080AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7255-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4984 | Buy Now |
|
DISTI #
595-TLC080AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps WB High Output RoHS: Compliant | 0 |
|
$1.4200 / $1.4300 | Order Now |
|
DISTI #
86031913
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1201 | Americas - 5000 |
|
$1.2750 / $1.5250 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R | 50 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 10MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$1.0200 / $1.2800 | Buy Now |
US Tariff Estimator: TLC080AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC080AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC080AIDR Part Data Attributes
|
|
TLC080AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC080AIDR
Texas Instruments
Operational Amplifier, 1 Func, 1400uV Offset-Max, BIMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1999-06-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC080AIDR
This table gives cross-reference parts and alternative options found for TLC080AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC080AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC080AIDR Frequently Asked Questions (FAQ)
-
The TLC080AIDR can operate from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
-
To prevent ESD damage, handle the TLC080AIDR with ESD-protective equipment, such as wrist straps, mats, and bags. Also, ensure that the device is stored in a conductive container or bag when not in use.
-
The recommended power-on sequence for TLC080AIDR is to apply VCC first, followed by the analog input signal. This ensures proper device operation and prevents latch-up or damage.
-
Yes, the TLC080AIDR has a high common-mode rejection ratio (CMRR) and power supply rejection ratio (PSRR), making it suitable for use in high-noise environments. However, proper PCB layout and noise filtering techniques should still be employed to ensure optimal performance.
-
The gain resistor values for TLC080AIDR depend on the desired gain and input signal range. Use the gain equation provided in the datasheet to calculate the required resistor values, and ensure that the resistors are of high precision and low temperature coefficient to maintain accuracy.