| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC080AIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDIP8 | TLC080AIP vs TLC080AIPE4 |
Part Details for TLC080AIP by Texas Instruments
Results Overview of TLC080AIP by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC080AIP Information
TLC080AIP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC080AIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7256-5-ND
|
DigiKey | IC OP AMP 1CH 8-PDIP Min Qty: 1 Container: Tube |
658 Tube |
|
$1.4182 / $2.7600 | Buy Now |
|
DISTI #
86043775
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 11150 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86044215
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0601 | Americas - 8000 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86041315
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0201 | Americas - 4550 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86044521
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0001 | Americas - 3700 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
595-TLC080AIP
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed R/R RoHS: Compliant | 182 |
|
$1.4100 / $2.7600 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 27400 |
|
$1.0700 / $1.3400 | Buy Now |
|
DISTI #
86043775
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 11150 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86044215
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0601 | Americas - 8000 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86041315
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0201 | Americas - 4550 |
|
$1.3375 / $1.5875 | Buy Now |
US Tariff Estimator: TLC080AIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC080AIP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC080AIP Part Data Attributes
|
|
TLC080AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC080AIP
Texas Instruments
Operational Amplifier, 1 Func, 1400uV Offset-Max, BIMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1999-06-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC080AIP
This table gives cross-reference parts and alternative options found for TLC080AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC080AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.