| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC081AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 | TLC081AID vs TLC081AIDRG4 |
| TLC081AID | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC081AID vs TLC081AID |
| TLC081AIDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1400uV Offset-Max, BIMOS, PDSO8 | TLC081AID vs TLC081AIDR |
Part Details for TLC081AID by Texas Instruments
Results Overview of TLC081AID by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC081AID Information
TLC081AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC081AID | Texas Instruments | Single Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125 | |
| TLC081AIDR | Texas Instruments | Single Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125 |
Price & Stock for TLC081AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34326-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 600 Container: Tube |
0 Tube |
|
$1.8264 | Buy Now |
|
DISTI #
86044556
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1201 | Americas - 10553 |
|
$1.5625 / $1.8500 | Buy Now |
|
DISTI #
86044226
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0601 | Americas - 2625 |
|
$1.6625 / $1.8500 | Buy Now |
|
DISTI #
86031926
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0401 | Americas - 2100 |
|
$1.6625 / $1.8500 | Buy Now |
|
DISTI #
86029108
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0301 | Americas - 1825 |
|
$1.6625 / $1.8500 | Buy Now |
|
DISTI #
86030073
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 9901 | Americas - 768 |
|
$1.7500 / $1.8500 | Buy Now |
|
DISTI #
86043788
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1501 | Americas - 525 |
|
$1.7500 / $1.8500 | Buy Now |
|
DISTI #
88772383
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1301 | Americas - 225 |
|
$1.8500 | Buy Now |
|
DISTI #
595-TLC081AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Wide Band A 5 95-TLC081AIDR A 595 A 595-TLC081AIDR RoHS: Compliant | 94 |
|
$1.7000 / $3.2200 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 18621 |
|
$1.2500 / $1.5600 | Buy Now |
US Tariff Estimator: TLC081AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC081AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC081AID Part Data Attributes
|
|
TLC081AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC081AID
Texas Instruments
Operational Amplifier, 1 Func, 1400uV Offset-Max, BIMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1999-06-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC081AID
This table gives cross-reference parts and alternative options found for TLC081AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC081AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC081AID Frequently Asked Questions (FAQ)
-
The TLC081AID can operate from -40°C to 125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate within the specified temperature range for optimal performance.
-
To prevent damage, handle the TLC081AID by the body and avoid touching the pins. Store the device in an anti-static bag or wrap it in anti-static material to prevent electrostatic discharge (ESD) damage.
-
To prevent latch-up and ensure proper operation, power up the TLC081AID in the following sequence: VCC, then VIN, and finally the input signals. Power down in the reverse sequence.
-
Yes, the TLC081AID has built-in noise immunity and can operate in high-noise environments. However, it's still recommended to follow proper PCB design and layout practices to minimize noise coupling and ensure reliable operation.
-
Start by verifying the power supply and input signals. Check for proper voltage levels, signal integrity, and correct pin connections. Use an oscilloscope to monitor the output signals and identify any anomalies. Consult the datasheet and application notes for specific troubleshooting guidelines.