| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC081CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC081CP vs TLC081CPE4 |
| TLC081CP | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC081CP vs TLC081CP |
| TLC081IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC081CP vs TLC081IPE4 |
| TLC081AIP | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC081CP vs TLC081AIP |
| TLC081IP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDIP8 | TLC081CP vs TLC081IP |
Part Details for TLC081CP by Texas Instruments
Results Overview of TLC081CP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC081CP Information
TLC081CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC081CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34327-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
143 Tube |
|
$1.8670 / $3.0300 | Buy Now |
|
DISTI #
595-TLC081CP
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Wide Bandwdth Hi-Output Sngl Sply A 595-TLV9161IDBVR RoHS: Compliant | 927 |
|
$1.6400 / $3.0300 | Buy Now |
|
DISTI #
86051069
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0701 | Americas - 10794 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86041333
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0501 | Americas - 6850 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86030950
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0101 | Americas - 3650 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86025561
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0001 | Americas - 2259 |
|
$1.2500 / $1.4875 | Buy Now |
|
DISTI #
86044574
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 9901 | Americas - 525 |
|
$1.2500 / $1.4875 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 24259 |
|
$1.0000 / $1.2500 | Buy Now |
US Tariff Estimator: TLC081CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC081CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC081CP Part Data Attributes
|
|
TLC081CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC081CP
Texas Instruments
Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1999-06-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1900 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC081CP
This table gives cross-reference parts and alternative options found for TLC081CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC081CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC081CP Frequently Asked Questions (FAQ)
-
The TLC081CP can operate from -40°C to 125°C, but the device's performance may degrade at extreme temperatures.
-
Handle the device by the body, avoid touching the pins, and store it in an anti-static bag or wrap to prevent electrostatic discharge (ESD) damage.
-
Yes, but ensure the device is properly mounted and secured to prevent mechanical stress, which can cause solder joint failure or other damage.
-
Power on the supply voltage (VCC) before applying the input signal to prevent latch-up or damage to the device.
-
Check the power supply decoupling, ensure proper PCB layout, and verify the input signal integrity to prevent oscillations or instability.