| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L2IPP1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDIP8 | TLC1078IJG vs TLC27L2IPP1 |
| TLC27L7IJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2900uV Offset-Max, CMOS, CDIP8 | TLC1078IJG vs TLC27L7IJG |
| TLC27L2IP1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDIP8 | TLC1078IJG vs TLC27L2IP1 |
| TLC27L2IDP3 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDSO8 | TLC1078IJG vs TLC27L2IDP3 |
| TLC27M2CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | TLC1078IJG vs TLC27M2CPE4 |
| TS27M2AIN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDIP2 | TLC1078IJG vs TS27M2AIN |
| TLC27L2ACJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, CDIP8 | TLC1078IJG vs TLC27L2ACJG |
| TLC27M2CP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | TLC1078IJG vs TLC27M2CP |
| TLC27L2IJG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, CDIP8 | TLC1078IJG vs TLC27L2IJG4 |
| TS27L2AIN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDIP2 | TLC1078IJG vs TS27L2AIN |
Part Details for TLC1078IJG by Texas Instruments
Results Overview of TLC1078IJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC1078IJG Information
TLC1078IJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC1078IJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 1100uV Offset-Max, CMOS, CDIP8 | 3754 |
|
RFQ |
US Tariff Estimator: TLC1078IJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC1078IJG Part Data Attributes
|
|
TLC1078IJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1078IJG
Texas Instruments
Operational Amplifier, 2 Func, 1100uV Offset-Max, CMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Hermetic Sealed, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 39 V/Us | |
| Supply Current-Max | 0.086 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 110 | |
| Voltage Gain-Min | 150000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC1078IJG
This table gives cross-reference parts and alternative options found for TLC1078IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1078IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.