Part Details for TLC1078IP by Texas Instruments
Results Overview of TLC1078IP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC1078IP Information
TLC1078IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC1078IP | Texas Instruments | Dual Micropower Precision Low-Voltage Operational Amplifier 8-PDIP -40 to 85 |
Price & Stock for TLC1078IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLC1078IP-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4465 In Stock |
|
$6.8600 | Buy Now |
|
DISTI #
296-10234-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
105 In Stock |
|
$6.4720 / $10.6800 | Buy Now |
|
DISTI #
595-TLC1078IP
|
Mouser Electronics | Precision Amplifiers Dual Micropower RoHS: Compliant | 55 |
|
$6.4600 / $10.6800 | Buy Now |
|
DISTI #
86046081
|
Verical | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 3689 |
|
$5.4875 / $6.8625 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin PDIP Tube | 150 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,CMOS,DIP,8PIN,PLASTIC | 42 |
|
$3.5400 / $7.0800 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 450uV Offset-Max, CMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 3740 |
|
$4.3900 / $5.4900 | Buy Now |
|
DISTI #
TLC1078IP
|
TME | IC: operational amplifier, Ch: 2, Uoper: 3÷16V, DIP8, Uio: 0.18mV Min Qty: 50 | 0 |
|
$7.8700 | RFQ |
US Tariff Estimator: TLC1078IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC1078IP
TLC1078IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC1078IP Part Data Attributes
|
|
TLC1078IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1078IP
Texas Instruments
Operational Amplifier, 2 Func, 450uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.032 V/Us | |
| Supply Current-Max | 0.086 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC1078IP
This table gives cross-reference parts and alternative options found for TLC1078IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1078IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC1078IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDIP8 | TLC1078IP vs TLC1078IPE4 |
TLC1078IP Frequently Asked Questions (FAQ)
-
The TLC1078IP can operate from -40°C to 125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate within the specified temperature range for optimal performance.
-
The TLC1078IP requires a single 5V supply voltage (VCC) and a ground connection (GND). Ensure that the power supply is clean and regulated, and that the device is properly decoupled with capacitors to prevent noise and oscillations.
-
The TLC1078IP can handle input voltages up to 6V, but it's recommended to keep the input voltage within the specified range of 0V to 5.5V to ensure accurate conversions and prevent damage to the device.
-
The TLC1078IP can be configured for differential or single-ended input modes by connecting the IN+ and IN- pins accordingly. For differential mode, connect the positive input signal to IN+ and the negative input signal to IN-. For single-ended mode, connect the input signal to IN+ and tie IN- to GND or a fixed voltage reference.
-
The TLC1078IP has a conversion rate of 100 kHz, which means it can perform 100,000 conversions per second. This rate can be adjusted by changing the clock frequency or using an external clock source.