| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L4BIJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, CDIP14 | TLC1079CJ vs TLC27L4BIJ |
| TLC27L4CJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CDIP14 | TLC1079CJ vs TLC27L4CJ |
| TLC25L4CJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CDIP14 | TLC1079CJ vs TLC25L4CJ |
| TLC27L4AIJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, CDIP14 | TLC1079CJ vs TLC27L4AIJ |
| TLC27L4AIJ | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, CMOS, CDIP14 | TLC1079CJ vs TLC27L4AIJ |
| TLC27L4CJ | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, CMOS, CDIP14 | TLC1079CJ vs TLC27L4CJ |
| TLC27L4ACJ | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, CMOS, CDIP14 | TLC1079CJ vs TLC27L4ACJ |
| TLC27L9CJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1900uV Offset-Max, CMOS, CDIP14 | TLC1079CJ vs TLC27L9CJ |
| TLC25L4ACJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, CDIP14 | TLC1079CJ vs TLC25L4ACJ |
| TLC27L9IJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2900uV Offset-Max, CMOS, CDIP14 | TLC1079CJ vs TLC27L9IJ |
Part Details for TLC1079CJ by Texas Instruments
Results Overview of TLC1079CJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC1079CJ Information
TLC1079CJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC1079CJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, CDIP14 | 7935 |
|
RFQ |
US Tariff Estimator: TLC1079CJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC1079CJ Part Data Attributes
|
|
TLC1079CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1079CJ
Texas Instruments
Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 35 V/Us | |
| Supply Current-Max | 0.132 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 110 | |
| Voltage Gain-Min | 200000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC1079CJ
This table gives cross-reference parts and alternative options found for TLC1079CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1079CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.