| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1060ACN#PBF | Analog Devices Inc | $8.6890 | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | TLC10CN vs LTC1060ACN#PBF |
| 5962-8864101RB | Linear Technology | Check for Price | Switched Capacitor Filter, 2 Func, Universal, CDIP20 | TLC10CN vs 5962-8864101RB |
| LTC1060ACN | Linear Technology | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | TLC10CN vs LTC1060ACN |
| MF10ACN | National Semiconductor Corporation | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | TLC10CN vs MF10ACN |
| 5962-8864101RA | Linear Technology | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20 | TLC10CN vs 5962-8864101RA |
| LTC1060CN | Texas Instruments | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, PDIP20 | TLC10CN vs LTC1060CN |
| LTC1060ACJ | Texas Instruments | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20 | TLC10CN vs LTC1060ACJ |
| 5962-8864102RX | Minco Technology Labs LLC | Check for Price | Switched Capacitor Filter, 2 Func, Universal, CDIP20 | TLC10CN vs 5962-8864102RX |
| MF10CCJ | National Semiconductor Corporation | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, CDIP20 | TLC10CN vs MF10CCJ |
| LTC1060CN | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | TLC10CN vs LTC1060CN |
Part Details for TLC10CN by Texas Instruments
Results Overview of TLC10CN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC10CN Information
TLC10CN by Texas Instruments is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TLC10CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20 | 3027 |
|
RFQ |
US Tariff Estimator: TLC10CN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC10CN Part Data Attributes
|
|
TLC10CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC10CN
Texas Instruments
Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 20 Khz | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | -4 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Order | 2nd | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Poles and Zeros | 2 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Universal | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transfer Characteristics | Resistor Programmable | |
| Width | 7.62 Mm |
Alternate Parts for TLC10CN
This table gives cross-reference parts and alternative options found for TLC10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.