-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5325
|
Newark | Filter Switched-Cap Lp, Smd, Soic8, Ic Filter Type:Switched Capacitor, Filter Order:4Th, No. Of Filters:1, Supply Voltage Min:2.25V, Supply Voltage Max:6V, Filter Ic Case Style:Soic, No. Of Pins:8Pins, Cutoff Frequency:30Khz, Programrohs Compliant: Yes |TEXAS INSTRUMENTS TLC14CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$3.5300 / $4.6400 | Buy Now |
DISTI #
2156-TLC14CD-ND
|
DigiKey | IC FILTER 30KHZ BUTTER 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21044 In Stock |
|
$1.8700 | Buy Now |
DISTI #
296-10239-5-ND
|
DigiKey | IC FILTER 30KHZ BUTTER 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
77 In Stock |
|
$1.6781 / $3.4700 | Buy Now |
DISTI #
595-TLC14CD
|
Mouser Electronics | Active Filters Butterworth RoHS: Compliant | 93 |
|
$1.7400 / $3.4700 | Buy Now |
|
Quest Components | 160 |
|
$2.3828 / $3.8640 | Buy Now | |
|
Rochester Electronics | TLC14 Butterworth Switched-Capacitor Filter RoHS: Compliant Status: Active Min Qty: 1 | 21044 |
|
$1.6100 / $1.8900 | Buy Now |
|
Ameya Holding Limited | IC BUTTERWORTH FILTER 8-SOIC | 4636 |
|
RFQ | |
|
Chip1Cloud | IC BUTTERWORTH FILTER 8-SOIC | 6120 |
|
RFQ | |
DISTI #
3006060
|
element14 Asia-Pacific | FILTER SWITCHED-CAP LP, SMD, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$3.6730 / $3.7175 | Buy Now |
DISTI #
3006060
|
Farnell | FILTER SWITCHED-CAP LP, SMD, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 51 |
|
$3.9007 / $3.9762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC14CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC14CD
Texas Instruments
Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.00005 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC14CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC14CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC14IDG4 | Butterworth switched-capacitor filter w/ 100:1 clock to cutoff frequency 8-SOIC -40 to 85 | Texas Instruments | TLC14CD vs TLC14IDG4 |
MF4A-100CDR | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CD vs MF4A-100CDR |
MF4A-100IDR | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CD vs MF4A-100IDR |
TLC14CDR | Butterworth Switched-Capacitor Filter 8-SOIC 0 to 70 | Texas Instruments | TLC14CD vs TLC14CDR |
MF4A-100ID | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CD vs MF4A-100ID |
TLC14CDRG4 | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CD vs TLC14CDRG4 |
MF4A-100CD | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CD vs MF4A-100CD |
TLC14IDR | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CD vs TLC14IDR |