-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7806
|
Newark | Ic, 10Bit Adc, 38Ksps, 1543, Pdip20, Resolution (Bits):10Bit, Sampling Rate:38Ksps, Input Channel Type:Parallel, Data Interface:4 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC1543CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7100 / $8.4200 | Buy Now |
DISTI #
296-2885-5-ND
|
DigiKey | IC ADC 10BIT SAR 20DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
26 In Stock |
|
$6.4495 / $7.1400 | Buy Now |
DISTI #
TLC1543CN
|
Avnet Americas | ADC Single SAR 38ksps 10-bit Serial 20-Pin PDIP Tube - Rail/Tube (Alt: TLC1543CN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 80 |
|
$2.7012 | Buy Now |
DISTI #
595-TLC1543CN
|
Mouser Electronics | Analog to Digital Converters - ADC 10bit A/D w/Ser In RoHS: Compliant | 260 |
|
$4.0400 / $7.1300 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 11 Channel, 10 Bit, 20 Pin, Plastic, DIP | 19 |
|
$9.2242 / $13.8363 | Buy Now |
DISTI #
TLC1543CN
|
Avnet Americas | ADC Single SAR 38ksps 10-bit Serial 20-Pin PDIP Tube - Rail/Tube (Alt: TLC1543CN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 80 |
|
$2.7012 | Buy Now |
DISTI #
TLC1543CN
|
TME | IC: A/D converter, Ch: 11, 10bit, 38ksps, 4.5÷5.5V, DIP20 Min Qty: 1 | 7 |
|
$5.4200 / $8.0800 | Buy Now |
DISTI #
TLC1543CN
|
Avnet Americas | ADC Single SAR 38ksps 10-bit Serial 20-Pin PDIP Tube - Rail/Tube (Alt: TLC1543CN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 80 |
|
$2.7012 | Buy Now |
DISTI #
3116720
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0454 / $8.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1543CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1543CN
Texas Instruments
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PDIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC1543CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1543CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1543INE4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PDIP | Texas Instruments | TLC1543CN vs TLC1543INE4 |
TLC1543IN | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-PDIP | Texas Instruments | TLC1543CN vs TLC1543IN |