Part Details for TLC2201ACDG4 by Texas Instruments
Results Overview of TLC2201ACDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2201ACDG4 Information
TLC2201ACDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2201ACDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, PDSO8 | 5371 |
|
RFQ |
US Tariff Estimator: TLC2201ACDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC2201ACDG4
TLC2201ACDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2201ACDG4 Part Data Attributes
|
|
TLC2201ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2201ACDG4
Texas Instruments
Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.7 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 70000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC2201ACDG4
This table gives cross-reference parts and alternative options found for TLC2201ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2201ACD | Texas Instruments | $2.7844 | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 | TLC2201ACDG4 vs TLC2201ACD |
| TLC2201CP | Texas Instruments | $5.3683 | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDIP8 | TLC2201ACDG4 vs TLC2201CP |
| TLC2201ACDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 | TLC2201ACDG4 vs TLC2201ACDR |
| 5962-9088203QPX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, CDIP8 | TLC2201ACDG4 vs 5962-9088203QPX |
| TLC2201CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8 | TLC2201ACDG4 vs TLC2201CDG4 |
| 5962-9088201MPX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 700uV Offset-Max, CMOS, CDIP8 | TLC2201ACDG4 vs 5962-9088201MPX |
| TLC2201IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 650uV Offset-Max, CMOS, PDSO8 | TLC2201ACDG4 vs TLC2201IDG4 |
| TLC2201MJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 700uV Offset-Max, CMOS, CDIP8 | TLC2201ACDG4 vs TLC2201MJG |
| TLC2201AMJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, CDIP8 | TLC2201ACDG4 vs TLC2201AMJG |
| TLC2201AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDSO8 | TLC2201ACDG4 vs TLC2201AIDRG4 |