Datasheets
packagee
TLC2201AMD by:
Texas Instruments

Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8

Part Details for TLC2201AMD by Texas Instruments

Results Overview of TLC2201AMD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

TLC2201AMD Information

TLC2201AMD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC2201AMD

Part # Distributor Description Stock Price Buy
DISTI # 296-7054-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube 479
Tube
  • 1 $6.9100
  • 10 $5.3180
  • 75 $4.5604
  • 150 $4.3843
  • 300 $4.2392
  • 525 $4.1410
  • 1,050 $4.0390
$4.0390 / $6.9100 Buy Now
DISTI # 595-TLC2201AMD
Mouser Electronics Precision Amplifiers Lw N Preciesion A 59 5-TLC2201AMDG4 A 59 A 595-TLC2201AMDG4 RoHS: Compliant 416
  • 1 $7.0500
  • 10 $5.4300
  • 25 $4.8200
  • 75 $4.4800
  • 300 $4.3300
  • 525 $4.0400
  • 1,050 $3.9900
$3.9900 / $7.0500 Buy Now
Vyrian Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, PDSO8 5941
RFQ

US Tariff Estimator: TLC2201AMD by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC2201AMD
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC2201AMD CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC2201AMD Part Data Attributes

TLC2201AMD Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2201AMD Texas Instruments Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0005 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 85 Db
Common-mode Reject Ratio-Nom 110 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 200 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 1.3 V/Us
Slew Rate-Nom 2.5 V/Us
Supply Current-Max 1.5 Ma
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1800
Voltage Gain-Min 45000
Wideband No
Width 3.9 Mm

Alternate Parts for TLC2201AMD

This table gives cross-reference parts and alternative options found for TLC2201AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC2201AMDG4 Texas Instruments $3.0826 Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 TLC2201AMD vs TLC2201AMDG4
Part Number Manufacturer Composite Price Description Compare
TLC2201CD Texas Instruments $2.8610 Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8 TLC2201AMD vs TLC2201CD
TLC2201AID Texas Instruments $2.8832 Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 TLC2201AMD vs TLC2201AID
TLC2201IP Texas Instruments $4.0747 Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDIP8 TLC2201AMD vs TLC2201IP
TLC2201ID Texas Instruments $5.4773 Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8 TLC2201AMD vs TLC2201ID
5962-9088201MPA Defense Logistics Agency Check for Price Operational Amplifier, 1 Func, 700uV Offset-Max, CDIP8 TLC2201AMD vs 5962-9088201MPA
TLC2201MJG Texas Instruments Check for Price Operational Amplifier, 1 Func, 700uV Offset-Max, CMOS, CDIP8 TLC2201AMD vs TLC2201MJG
TLC2201IPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 650uV Offset-Max, CMOS, PDIP8 TLC2201AMD vs TLC2201IPE4
5962-9088201MPA Texas Instruments Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, CDIP8 TLC2201AMD vs 5962-9088201MPA
TLC2201BCDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, PDSO8 TLC2201AMD vs TLC2201BCDR
TLC2201BMP Texas Instruments Check for Price Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, PDIP8 TLC2201AMD vs TLC2201BMP
equivalents icon

TLC2201AMD Related Parts

TLC2201AMD Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2201AMD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2201AMD by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2201AMD would you like to use for your alert(s)?
  • Please alert me when TLC2201AMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2201AMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2201AMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2201AMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2201AMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2201AMD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: