| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2201CJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 600uV Offset-Max, CMOS, CDIP8 | TLC2201BCJG vs TLC2201CJG |
| EL2075J/883B | Elantec Semiconductor Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TLC2201BCJG vs EL2075J/883B |
| TLC261IP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8 | TLC2201BCJG vs TLC261IP |
| TLC261AIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8 | TLC2201BCJG vs TLC261AIJG |
| MAX425EPA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDIP8 | TLC2201BCJG vs MAX425EPA |
| TLC2201AIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, CDIP8 | TLC2201BCJG vs TLC2201AIJG |
| ALD1704GPA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 11000uV Offset-Max, CMOS, PDIP8 | TLC2201BCJG vs ALD1704GPA |
| TLC261IJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, CDIP8 | TLC2201BCJG vs TLC261IJG |
| TLC2201BIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, CDIP8 | TLC2201BCJG vs TLC2201BIJG |
| TLC261BIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, CDIP8 | TLC2201BCJG vs TLC261BIJG |
Part Details for TLC2201BCJG by Texas Instruments
Results Overview of TLC2201BCJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2201BCJG Information
TLC2201BCJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2201BCJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, CDIP8 | 8936 |
|
RFQ |
US Tariff Estimator: TLC2201BCJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2201BCJG Part Data Attributes
|
|
TLC2201BCJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2201BCJG
Texas Instruments
Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.7 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 70000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC2201BCJG
This table gives cross-reference parts and alternative options found for TLC2201BCJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201BCJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.