| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2201ACD | Texas Instruments | $2.7844 | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 | TLC2201MFKB vs TLC2201ACD |
| TLC2201MJGB | Texas Instruments | $20.8864 | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, CDIP8 | TLC2201MFKB vs TLC2201MJGB |
| TLC2201AMD | Texas Instruments | $3.0826 | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 | TLC2201MFKB vs TLC2201AMD |
| TLC2201ID | Texas Instruments | $5.4682 | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8 | TLC2201MFKB vs TLC2201ID |
| 5962-9088203QPX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, CDIP8 | TLC2201MFKB vs 5962-9088203QPX |
| 5962-9088201MPX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 700uV Offset-Max, CMOS, CDIP8 | TLC2201MFKB vs 5962-9088201MPX |
| TLC2201BMP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, PDIP8 | TLC2201MFKB vs TLC2201BMP |
| TLC2201BCDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, PDSO8 | TLC2201MFKB vs TLC2201BCDR |
| TLC2201AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDSO8 | TLC2201MFKB vs TLC2201AIDRG4 |
| TLC2201ACDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8 | TLC2201MFKB vs TLC2201ACDR |
Part Details for TLC2201MFKB by Texas Instruments
Results Overview of TLC2201MFKB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2201MFKB Information
TLC2201MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2201MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86295873
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9701 | Americas - 823 |
|
$40.7750 / $50.9750 | Buy Now |
|
DISTI #
86295323
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9801 | Americas - 176 |
|
$40.7750 / $50.9750 | Buy Now |
|
|
Quest Components | 13 |
|
$57.7400 / $64.1556 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 1.9MHz 20-LCC Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 1168 |
|
$32.6200 / $40.7800 | Buy Now |
US Tariff Estimator: TLC2201MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2201MFKB Part Data Attributes
|
|
TLC2201MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2201MFKB
Texas Instruments
Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 1.3 V/Us | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 1800 | |
| Voltage Gain-Min | 45000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLC2201MFKB
This table gives cross-reference parts and alternative options found for TLC2201MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2201MFKB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC2201MFKB is 4.5V to 16V. However, it can operate up to 18V with reduced performance.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a bypass capacitor (e.g., 0.1uF) between the supply pins, and avoid capacitive loads greater than 100pF.
-
The maximum output current of TLC2201MFKB is 20mA. Exceeding this limit can cause the op-amp to overheat or become unstable.
-
Yes, TLC2201MFKB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and derate the device accordingly.
-
To reduce noise and EMI, use proper shielding, keep signal traces short, and use a ground plane. Additionally, consider adding noise-reducing components, such as ferrite beads or RC filters, to the circuit.