-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7810
|
Newark | Op-Amp, Dual, 210Khz, 0.12V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:210Khz, Slew Rate:0.12V/Μs, Supply Voltage Range:± 2.2V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2252AIDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7500 / $2.2600 | Buy Now |
DISTI #
296-26729-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11293 In Stock |
|
$1.0031 / $2.2800 | Buy Now |
DISTI #
595-TLC2252AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-To-Rail Dual Op Amp RoHS: Compliant | 6186 |
|
$1.0000 / $2.2700 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Rochester Electronics | TLC2252A Rail-To-Rail Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 86 |
|
$0.9471 / $1.1100 | Buy Now |
DISTI #
TLC2252AIDR
|
TME | IC: operational amplifier, 1kHz, Ch: 2, SO8, ±2.2÷8VDC,4.4÷16VDC Min Qty: 1 | 0 |
|
$1.2300 / $1.8500 | RFQ |
|
Ameya Holding Limited | TLC2252AIDR 运算放大器, 0.2MHz, CMOS、轨至轨输出, 5 V,9 V,12 V,15 V电源, 8针 SOIC封装 | 88705 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 127 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 2340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2252AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252AIDR
Texas Instruments
Rail-To-Rail Dual Operational Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2252AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2252AQDRG4Q1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AIDR vs TLC2252AQDRG4Q1 |
TLV2252AQDRG4Q1 | Automotive, advanced LinCMOS™ rail-to-rail very low-power dual precision op amp 8-SOIC -40 to 125 | Texas Instruments | TLC2252AIDR vs TLV2252AQDRG4Q1 |
TLC2252AID | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLC2252AIDR vs TLC2252AID |
TLC2252AQDR | Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AIDR vs TLC2252AQDR |
TLC2252AQDRQ1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AIDR vs TLC2252AQDRQ1 |
TLC2252AIDRG4 | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLC2252AIDR vs TLC2252AIDRG4 |