-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, advanced LinCMOS™ rail-to-rail very low-power dual precision op amp 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23892-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4144 / $1.4494 | Buy Now |
DISTI #
595-TLV2252AQDRG4Q1
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Cat Adv Rail to Rail Very Lo-Pwr RoHS: Compliant | 0 |
|
$1.3200 / $1.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2252AQDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252AQDRG4Q1
Texas Instruments
Automotive, advanced LinCMOS™ rail-to-rail very low-power dual precision op amp 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2252AQDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252AQDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2252AIDG4 | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLV2252AQDRG4Q1 vs TLC2252AIDG4 |
TLC2252AQDRG4Q1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2252AQDRG4Q1 vs TLC2252AQDRG4Q1 |
TLC2252AQDREP | Enhanced Product Advanced Lincmos Rail-To-Rail Very Low Power Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLV2252AQDRG4Q1 vs TLC2252AQDREP |
TLC2252AQDRQ1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2252AQDRG4Q1 vs TLC2252AQDRQ1 |
TLC2252AIDRG4 | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLV2252AQDRG4Q1 vs TLC2252AIDRG4 |
TLC2252AIDR | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLV2252AQDRG4Q1 vs TLC2252AIDR |