Part Details for TLC2252CD by Texas Instruments
Results Overview of TLC2252CD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2252CD Information
TLC2252CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2252CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7078-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
5735 Tube |
|
$1.3894 / $2.7100 | Buy Now |
|
DISTI #
595-TLC2252CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-Rail A 595 -TLC2252CDR A 595-T A 595-TLC2252CDR RoHS: Compliant | 95 |
|
$1.4100 / $2.7100 | Buy Now |
|
DISTI #
595-TLC2252CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-Rail A 595 -TLC2252CDR A 595-T A 595-TLC2252CDR RoHS: Compliant | 95 |
|
$1.4100 / $2.7000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 286 |
|
$0.9548 / $1.5400 | Buy Now |
|
|
Chip Stock | OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube | 342800 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
Win Source Electronics | Advanced LinCMOSE RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC | 330300 |
|
$0.5778 / $0.8666 | Buy Now |
US Tariff Estimator: TLC2252CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC2252CD
TLC2252CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2252CD Part Data Attributes
|
|
TLC2252CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252CD
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.125 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC2252CD
This table gives cross-reference parts and alternative options found for TLC2252CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2252CDR | Texas Instruments | $0.7794 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | TLC2252CD vs TLC2252CDR |
| TLC2252MJGB | Texas Instruments | $15.9112 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CDIP8 | TLC2252CD vs TLC2252MJGB |
| TLC2252CP | Texas Instruments | $2.4012 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 | TLC2252CD vs TLC2252CP |
| TLC2252IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750000uV Offset-Max, CMOS, PDIP8 | TLC2252CD vs TLC2252IPE4 |
| TLC2252QDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CD vs TLC2252QDRQ1 |
TLC2252CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC2252CD is 670mW at 25°C free-air temperature, but it can be increased to 1.34W with proper heat sinking.
-
To ensure stability, it's recommended to use a minimum gain of 5, and a capacitor of 10nF to 100nF between the output and the inverting input to prevent oscillations.
-
To minimize noise and ensure proper operation, it's recommended to keep the input and output traces short and away from each other, and to use a ground plane to reduce electromagnetic interference.
-
While TLC2252CD can be used as a comparator, it's not recommended due to its slow slew rate and limited bandwidth. A dedicated comparator like the LM339 or TLC3702 is a better choice.
-
To protect TLC2252CD from overvoltage and ESD, use voltage clamps or transient voltage suppressors on the input and output pins, and follow proper ESD handling and storage procedures.