Part Details for TLC2252CP by Texas Instruments
Results Overview of TLC2252CP by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2252CP Information
TLC2252CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2252CPW | Texas Instruments | Dual Rail-To-Rail Micropower Operational Amplifier 8-TSSOP 0 to 70 | |
| TLC2252CPWR | Texas Instruments | Dual Rail-To-Rail Micropower Operational Amplifier 8-TSSOP 0 to 70 | |
| TLC2252CP | Texas Instruments | Dual Rail-To-Rail Micropower Operational Amplifier 8-PDIP 0 to 70 |
Price & Stock for TLC2252CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7079-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 250 Container: Tube |
0 Tube |
|
$3.9516 | Buy Now |
|
DISTI #
595-TLC2252CP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-Rail RoHS: Compliant | 63 |
|
$3.7200 / $6.1500 | Buy Now |
|
DISTI #
595-TLC2252CP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-Rail RoHS: Compliant | 63 |
|
$3.6100 / $6.1400 | Buy Now |
|
DISTI #
86043462
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 1001 | Americas - 77456 |
|
$3.0625 / $3.8250 | Buy Now |
|
DISTI #
86044014
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0301 | Americas - 15700 |
|
$3.0625 / $3.8250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 93169 |
|
$2.4500 / $3.0600 | Buy Now |
|
DISTI #
86043462
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 1001 | Americas - 77456 |
|
$3.0625 / $3.8250 | Buy Now |
|
DISTI #
86044014
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0301 | Americas - 15700 |
|
$3.0625 / $3.8250 | Buy Now |
|
DISTI #
86043462
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 1001 | Americas - 77456 |
|
$3.0625 / $3.8250 | Buy Now |
|
DISTI #
86044014
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0301 | Americas - 15700 |
|
$3.0625 / $3.8250 | Buy Now |
US Tariff Estimator: TLC2252CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC2252CP
TLC2252CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2252CP Part Data Attributes
|
|
TLC2252CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252CP
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.125 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC2252CP
This table gives cross-reference parts and alternative options found for TLC2252CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2252CDR | Texas Instruments | $0.7794 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | TLC2252CP vs TLC2252CDR |
| TLC2252MJGB | Texas Instruments | $15.9112 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CDIP8 | TLC2252CP vs TLC2252MJGB |
| TLC2252IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750000uV Offset-Max, CMOS, PDIP8 | TLC2252CP vs TLC2252IPE4 |
| TLC2252QDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CP vs TLC2252QDRQ1 |
| TLC2252QDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CP vs TLC2252QDG4 |
TLC2252CP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC2252CP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and thermal resistance (RθJA) of 125°C/W.
-
To ensure stability in the TLC2252CP op-amp, it's essential to follow proper PCB layout practices, such as minimizing parasitic capacitance and inductance, using a low-ESR capacitor for decoupling, and avoiding high-gain configurations.
-
While TLC2252CP is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the device is not optimized for comparator operation and may not provide the same level of performance as a dedicated comparator.
-
The input impedance of TLC2252CP is typically around 10^12 ohms, making it suitable for high-impedance applications such as sensor interfaces and high-gain amplifiers.
-
To handle ESD protection for TLC2252CP, it's recommended to use a TVS (Transient Voltage Suppressor) diode or an ESD protection device at the input pins, and follow proper PCB layout practices to minimize ESD susceptibility.