Datasheets
packagee
TLC2252MFK by: Texas Instruments

Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CQCC20

Part Details for TLC2252MFK by Texas Instruments

Results Overview of TLC2252MFK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC2252MFK Information

TLC2252MFK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC2252MFK

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CQCC20 6139
RFQ

US Tariff Estimator: TLC2252MFK by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC2252MFK
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC2252MFK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC2252MFK Part Data Attributes

TLC2252MFK Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2252MFK Texas Instruments Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Lcc-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.0005 µA
Common-mode Reject Ratio-Min 75 Db
Common-mode Reject Ratio-Nom 88 Db
Frequency Compensation Yes
Input Offset Voltage-Max 1750 µV
JESD-30 Code S-CQCC-N20
Length 8.89 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Power Yes
Programmable Power No
Qualification Status Not Qualified
Screening Level Mil-Prf-38535
Seated Height-Max 2.03 Mm
Slew Rate-Min 0.05 V/Us
Slew Rate-Nom 0.12 V/Us
Supply Current-Max 0.15 Ma
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Unity Gain BW-Nom 210
Voltage Gain-Min 10000
Wideband No
Width 8.89 Mm

Alternate Parts for TLC2252MFK

This table gives cross-reference parts and alternative options found for TLC2252MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-9564001Q2A Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CQCC20 TLC2252MFK vs 5962-9564001Q2A
Part Number Manufacturer Composite Price Description Compare
TLC2252CDR Texas Instruments $0.7794 Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 TLC2252MFK vs TLC2252CDR
TLC2252CPWR Texas Instruments $0.8309 Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 TLC2252MFK vs TLC2252CPWR
TLC2252CD Texas Instruments $0.9349 Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 TLC2252MFK vs TLC2252CD
TLC2252CP Texas Instruments $2.4012 Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 TLC2252MFK vs TLC2252CP
TLC2252QDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 TLC2252MFK vs TLC2252QDRG4
TLC2252Y Texas Instruments Check for Price Operational Amplifier, 2 Func, 200uV Offset-Max, CMOS TLC2252MFK vs TLC2252Y
TLC2252QDRQ1 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 TLC2252MFK vs TLC2252QDRQ1
TLC2252CPWLE Texas Instruments Check for Price Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 TLC2252MFK vs TLC2252CPWLE
TLC2252IPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1750000uV Offset-Max, CMOS, PDIP8 TLC2252MFK vs TLC2252IPE4
TLC2252IDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 TLC2252MFK vs TLC2252IDRG4
equivalents icon

TLC2252MFK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2252MFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2252MFK by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2252MFK would you like to use for your alert(s)?
  • Please alert me when TLC2252MFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2252MFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2252MFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2252MFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2252MFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2252MFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: