| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2252CPWR | Texas Instruments | $0.8299 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | TLC2252MFKB vs TLC2252CPWR |
| TLC2252CPW | Texas Instruments | $0.9349 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | TLC2252MFKB vs TLC2252CPW |
| TLC2252MJGB | Texas Instruments | $15.9112 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CDIP8 | TLC2252MFKB vs TLC2252MJGB |
| TLC2252CP | Texas Instruments | $2.4012 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 | TLC2252MFKB vs TLC2252CP |
| TLC2252IP | Texas Instruments | $2.4405 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 | TLC2252MFKB vs TLC2252IP |
| 5962-9564001Q2X | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CQCC20 | TLC2252MFKB vs 5962-9564001Q2X |
| 5962-9564001QPX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CDIP8 | TLC2252MFKB vs 5962-9564001QPX |
| 5962-9564001QPA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CDIP8 | TLC2252MFKB vs 5962-9564001QPA |
| TLC2252CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252MFKB vs TLC2252CDRG4 |
| TLC2252CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252MFKB vs TLC2252CPWRG4 |
Part Details for TLC2252MFKB by Texas Instruments
Results Overview of TLC2252MFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2252MFKB Information
TLC2252MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2252MFKB | Texas Instruments | Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 |
Price & Stock for TLC2252MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86150333
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 39 |
|
$33.1750 / $41.4750 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 210kHz 20-LCC Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 39 |
|
$26.5400 / $33.1800 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CQCC20 | 9430 |
|
RFQ |
US Tariff Estimator: TLC2252MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2252MFKB Part Data Attributes
|
|
TLC2252MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252MFKB
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.125 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLC2252MFKB
This table gives cross-reference parts and alternative options found for TLC2252MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.