| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2252TDA1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, UUC14 | TLC2252TDA2 vs TLC2252TDA1 |
Part Details for TLC2252TDA2 by Texas Instruments
Results Overview of TLC2252TDA2 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2252TDA2 Information
TLC2252TDA2 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2252TDA2 | Texas Instruments | Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 0- 0 to 0 |
Price & Stock for TLC2252TDA2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC2252TDA2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT DIE Min Qty: 1 Container: Tube |
27 Tube |
|
$16.8220 / $21.0400 | Buy Now |
|
DISTI #
595-TLC2252TDA2
|
Mouser Electronics | Operational Amplifiers - Op Amps DIE SALE RoHS: Compliant | 0 |
|
$16.8200 | Order Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS | 8997 |
|
RFQ |
US Tariff Estimator: TLC2252TDA2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2252TDA2 Part Data Attributes
|
|
TLC2252TDA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252TDA2
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, UUC14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-XUUC-N14 | |
| Length | 1.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | ||
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.125 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 200 | |
| Wideband | No | |
| Width | 1.128 Mm |
Alternate Parts for TLC2252TDA2
This table gives cross-reference parts and alternative options found for TLC2252TDA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252TDA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.