| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2254AMW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, CDFP14 | TLC2254AMWB vs TLC2254AMW |
| 5962-9564004QDA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 850uV Offset-Max, CMOS, CDFP14 | TLC2254AMWB vs 5962-9564004QDA |
Part Details for TLC2254AMWB by Texas Instruments
Results Overview of TLC2254AMWB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2254AMWB Information
TLC2254AMWB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2254AMWB | Texas Instruments | Rail-To-Rail uPower Precision Advanced LinCMOS™ Quad Operational Amplifier 14-CFP -55 to 125 |
Price & Stock for TLC2254AMWB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, CDFP14 | 6359 |
|
RFQ |
US Tariff Estimator: TLC2254AMWB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2254AMWB Part Data Attributes
|
|
TLC2254AMWB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2254AMWB
Texas Instruments
Operational Amplifier, 4 Func, 850uV Offset-Max, CMOS, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 850 µV | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 6.285 Mm |
Alternate Parts for TLC2254AMWB
This table gives cross-reference parts and alternative options found for TLC2254AMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2254AMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2254AMWB Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding topology, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
It is recommended to power up the VCC pin before the VIN pin, and power down the VIN pin before the VCC pin. This ensures that the internal circuitry is properly initialized and avoids latch-up or damage.
-
The TLC2254AMWB can drive up to 100pF of capacitive load. However, excessive capacitive loading can cause instability and oscillations. It is recommended to use a series resistor to isolate the capacitive load and ensure stability.
-
The gain and bandwidth of the TLC2254AMWB can be optimized by selecting the appropriate gain-setting resistors and capacitors. Texas Instruments provides a gain-bandwidth calculator tool to help with this process.
-
The recommended operating temperature range for the TLC2254AMWB is -40°C to 125°C. The amplifier's performance may degrade at extreme temperatures, with reduced bandwidth and increased noise. It is recommended to operate the device within the specified temperature range for optimal performance.