| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2254CPW | Texas Instruments | $1.3228 | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLC2254CPWR vs TLC2254CPW |
| TLC2254CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, PDSO14 | TLC2254CPWR vs TLC2254CPWG4 |
Part Details for TLC2254CPWR by Texas Instruments
Results Overview of TLC2254CPWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2254CPWR Information
TLC2254CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2254CPWR | Texas Instruments | Quad Rail-To-Rail uPower Operational Amplifier 14-TSSOP 0 to 70 |
Price & Stock for TLC2254CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7089-6-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel |
6942 Digi-Reel® |
|
$1.4872 / $2.6400 | Buy Now |
|
DISTI #
296-7089-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
6942 Cut Tape |
|
$1.4872 / $2.6400 | Buy Now |
|
DISTI #
595-TLC2254CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad R/R Micropwr A 595-TLC2254CPW A 595 A 595-TLC2254CPW RoHS: Compliant | 1940 |
|
$1.3500 / $2.6400 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2117 |
|
RFQ | |
|
|
Chip Stock | Quad Rail-To-Rail uPower Operational Amplifier 14-TSSOP 0 to 70 | 11452 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, PDSO14 | 3542 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 210KHZ RRO 14TSSOP | 9952 |
|
$1.6952 / $2.5428 | Buy Now |
US Tariff Estimator: TLC2254CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2254CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2254CPWR Part Data Attributes
|
|
TLC2254CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2254CPWR
Texas Instruments
Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC2254CPWR
This table gives cross-reference parts and alternative options found for TLC2254CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2254CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2254CPWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC2254CPWR is 4.5V to 16V.
-
To ensure stability, it's recommended to use a bypass capacitor between the supply pins (VCC and GND) and to keep the input impedance high enough to prevent oscillations.
-
The maximum power dissipation of TLC2254CPWR is 670mW at 25°C free-air temperature, but it can be derated to 5.6mW/°C above 25°C.
-
Yes, TLC2254CPWR can operate in a high-temperature environment up to 125°C, but the maximum junction temperature should not exceed 150°C.
-
To reduce noise and EMI, use a ground plane, keep the input and output traces short, and use shielding or a Faraday cage if necessary.