| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2254QDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, PDSO14 | TLC2254ID vs TLC2254QDG4 |
| TLC2254IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLC2254ID vs TLC2254IDG4 |
| TLC2254QDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, PDSO14 | TLC2254ID vs TLC2254QDR |
| TLC2254QD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, PDSO14 | TLC2254ID vs TLC2254QD |
| TLC2254IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, PDSO14 | TLC2254ID vs TLC2254IDRG4 |
Part Details for TLC2254ID by Texas Instruments
Results Overview of TLC2254ID by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2254ID Information
TLC2254ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2254ID | Texas Instruments | Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC | |
| TLC2254IDG4 | Texas Instruments | Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC | |
| TLC2254IDR | Texas Instruments | Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC |
Price & Stock for TLC2254ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLC2254ID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power A 595 -TLC2254IDR A 595-T A 595-TLC2254IDR RoHS: Compliant | 261 |
|
$1.8800 / $3.6300 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube | 30 |
|
RFQ | |
|
|
Chip Stock | IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 33500 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, PDSO14 | 8800 |
|
RFQ | |
|
|
Win Source Electronics | Advanced LinCMOSE RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC | 30000 |
|
$0.7399 / $0.9504 | Buy Now |
US Tariff Estimator: TLC2254ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2254ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2254ID Part Data Attributes
|
|
TLC2254ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2254ID
Texas Instruments
Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC2254ID
This table gives cross-reference parts and alternative options found for TLC2254ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2254ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2254ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLC2254ID is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 670mW at 25°C. For the PDIP package, it is 840mW at 25°C. However, it's recommended to derate the power dissipation based on the operating temperature to ensure reliable operation.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input pins. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, it's recommended to use a low-impedance power supply and to avoid running high-frequency signals near the op-amp inputs.
-
While the TLC2254ID can be used as a comparator, it's not the most suitable op-amp for this application. The TLC2254ID is designed as a general-purpose op-amp and does not have the same level of hysteresis or switching speed as a dedicated comparator. If you need a comparator, it's recommended to use a dedicated comparator IC such as the LM339 or TLV7031.
-
The slew rate of the TLC2254ID is specified as 16V/μs typical. However, this value can be affected by the output load and the voltage swing. To calculate the slew rate, you can use the formula: Slew Rate = ΔV / Δt, where ΔV is the output voltage swing and Δt is the time it takes for the output to change by ΔV.