Datasheets
packagee
TLC2262CD by: Texas Instruments

Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8

Part Details for TLC2262CD by Texas Instruments

Results Overview of TLC2262CD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

TLC2262CD Information

TLC2262CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLC2262CDR Texas Instruments Dual Advanced LinCMOS™ Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
TLC2262CD Texas Instruments Dual Advanced LinCMOS™ Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70

Price & Stock for TLC2262CD

Part # Distributor Description Stock Price Buy
DISTI # 296-1302-5-ND
DigiKey IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube 2639
Tube
  • 1 $2.7700
  • 10 $2.0660
  • 75 $1.7297
  • 150 $1.6515
  • 300 $1.5872
  • 525 $1.5436
  • 1,050 $1.4984
  • 2,550 $1.4519
  • 5,025 $1.4235
$1.4235 / $2.7700 Buy Now
DISTI # 595-TLC2262CD
Mouser Electronics Operational Amplifiers - Op Amps Dual Rail-Rail A 595 -TLC2262CDR A 595-T A 595-TLC2262CDR RoHS: Compliant 997
  • 1 $2.7700
  • 10 $2.0700
  • 25 $1.7300
  • 75 $1.6500
  • 300 $1.5800
  • 525 $1.4600
  • 3,000 $1.4400
$1.4400 / $2.7700 Buy Now
Bristol Electronics Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube 269
RFQ
Quest Components IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC 14
  • 1 $1.9688
  • 4 $1.8113
  • 15 $1.5750
$1.5750 / $1.9688 Buy Now
Quest Components IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC 3
  • 1 $2.6040
  • 3 $1.9530
$1.9530 / $2.6040 Buy Now
DISTI # TLC2262CD
TME IC: operational amplifier, 730kHz, Ch: 2, ±2.2÷8VDC,4.4÷16VDC, SO8 Min Qty: 1 388
  • 1 $2.0900
  • 5 $1.7500
  • 10 $1.6000
  • 25 $1.4300
  • 75 $1.2800
  • 150 $1.2200
  • 300 $1.2100
$1.2100 / $2.0900 Buy Now
Ameya Holding Limited IC: operational amplifier, 0.71MHz, Channels: 2, SO8, Package: tube 952
RFQ
ComSIT USA ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant Stock DE - 370
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip Stock OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube 35120
RFQ
Win Source Electronics Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC 20620
  • 45 $1.2118
  • 90 $1.1351
  • 140 $1.0967
  • 200 $1.0200
  • 255 $0.9817
  • 320 $0.9434
$0.9434 / $1.2118 Buy Now

US Tariff Estimator: TLC2262CD by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC2262CD
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC2262CD CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC2262CD Part Data Attributes

TLC2262CD Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2262CD Texas Instruments Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 75 Db
Common-mode Reject Ratio-Nom 83 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 2500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 0.3 V/Us
Slew Rate-Nom 0.55 V/Us
Supply Current-Max 0.5 Ma
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 710
Voltage Gain-Min 55000
Wideband No
Width 3.9 Mm

Alternate Parts for TLC2262CD

This table gives cross-reference parts and alternative options found for TLC2262CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2262CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC2262CDR Texas Instruments $0.9736 Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC2262CDR
Part Number Manufacturer Composite Price Description Compare
TLC27M2BCDR Texas Instruments $0.5455 Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC27M2BCDR
TLC2262CDR Texas Instruments $0.9736 Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC2262CDR
TLC2262ID Texas Instruments $1.2088 Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC2262ID
TLC27M2BCDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC27M2BCDRG4
TLC2262IDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC2262IDRG4
TS271BCDT STMicroelectronics Check for Price Operational Amplifier, 8 Func, 3000uV Offset-Max, CMOS, PDSO1 TLC2262CD vs TS271BCDT
TLC2262IDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC2262IDG4
TS271BCD STMicroelectronics Check for Price Operational Amplifier, 8 Func, 3000uV Offset-Max, CMOS, PDSO1 TLC2262CD vs TS271BCD
TLC2262ID Rochester Electronics LLC Check for Price DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 TLC2262CD vs TLC2262ID
TLC27M2BCD Texas Instruments Check for Price Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 TLC2262CD vs TLC27M2BCD
equivalents icon

TLC2262CD Related Parts

TLC2262CD Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2262CD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2262CD by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2262CD would you like to use for your alert(s)?
  • Please alert me when TLC2262CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2262CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2262CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2262CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2262CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2262CD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: