Amplifier Circuits
TLC2272CPWRG4
Texas Instruments
Description: Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70

Overview of TLC2272CPWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLC2272CPWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC2272CPWRG4 by Texas Instruments

TLC2272CPWRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Min
1.7 V/us
Slew Rate-Nom
3.6 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2250
Voltage Gain-Min
15000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLC2272CPWRG4
    Texas Instruments
    Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70
    VS

Alternate Parts for TLC2272CPWRG4

This table gives cross-reference parts and alternative options found for TLC2272CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2272CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC2272CPWR Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 Texas Instruments TLC2272CPWRG4 vs TLC2272CPWR
TLC2272CPW Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 Texas Instruments TLC2272CPWRG4 vs TLC2272CPW
TLC2272CPWLE Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 Texas Instruments TLC2272CPWRG4 vs TLC2272CPWLE
Part Number Description Manufacturer Compare
TLV2432MUB Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 10-CFP -55 to 125 Texas Instruments TLC2272CPWRG4 vs TLV2432MUB
TLC2272IPWLE Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP Texas Instruments TLC2272CPWRG4 vs TLC2272IPWLE
5962-9751001QHA Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 10-CFP -55 to 125 Texas Instruments TLC2272CPWRG4 vs 5962-9751001QHA
TLV2432AIPW Dual, 10-V, 500-kHz, low-offset operational amplifier 8-TSSOP -40 to 85 Texas Instruments TLC2272CPWRG4 vs TLV2432AIPW
TLV2432IDR Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC2272CPWRG4 vs TLV2432IDR
TLC2272CPWLE Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 Texas Instruments TLC2272CPWRG4 vs TLC2272CPWLE
TLC2272QPWRG4 Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP Texas Instruments TLC2272CPWRG4 vs TLC2272QPWRG4
TLV2432CDG4 Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC2272CPWRG4 vs TLV2432CDG4
TLV2432MJGB Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC2272CPWRG4 vs TLV2432MJGB
TLC2272ACPWLE Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-TSSOP Texas Instruments TLC2272CPWRG4 vs TLC2272ACPWLE

Related Parts for TLC2272CPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2272CPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2272CPWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2272CPWRG4 would you like to use for your alert(s)?
  • Please alert me when TLC2272CPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2272CPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2272CPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2272CPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2272CPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2272CPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: