Part Details for TLV2432IDR by Texas Instruments
Results Overview of TLV2432IDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2432IDR Information
TLV2432IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2432IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-48701-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5437 In Stock |
|
$1.2373 / $2.4600 | Buy Now |
|
DISTI #
2156-TLV2432IDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1675 In Stock |
|
$1.6600 | Buy Now |
|
DISTI #
595-TLV2432IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Adv LinCMOS RtoR Otp Wide-Inp-Vltg Dual A 595-TLV2432ID RoHS: Compliant | 1837 |
|
$1.0800 / $2.1700 | Buy Now |
|
DISTI #
86044600
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1101 | Americas - 1675 |
|
$1.0308 / $1.6625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1675 |
|
$0.8246 / $1.3300 | Buy Now |
|
DISTI #
TLV2432IDR
|
TME | IC: operational amplifier, 500kHz, Ch: 2, 2.7÷10VDC, SO8, 2.5mV Min Qty: 1 | 0 |
|
$1.1400 / $1.6800 | RFQ |
US Tariff Estimator: TLV2432IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2432IDR
TLV2432IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2432IDR Part Data Attributes
|
|
TLV2432IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2432IDR
Texas Instruments
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.1 V/Us | |
| Slew Rate-Nom | 0.25 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 1500 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2432IDR
This table gives cross-reference parts and alternative options found for TLV2432IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2432IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2432IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | TLV2432IDR vs TLV2432IDG4 |
| TLV2432ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2432IDR vs TLV2432ID |
| TLV2432IDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV2432IDR vs TLV2432IDR |
TLV2432IDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground connection for the analog and digital grounds, and to keep the analog and digital signal traces separate to minimize noise coupling. Additionally, it's recommended to use a solid ground plane and to avoid routing digital signals under the device.
-
The TLV2432IDR has a built-in POR and BOR circuitry that resets the device during power-up and brown-out conditions. To handle this, ensure that your design can tolerate the reset pulse width and that your system is designed to recover from a reset event. You may also need to add external circuitry to debounce the reset signal if necessary.
-
The recommended operating temperature range for the TLV2432IDR is -40°C to 125°C. The device's performance may degrade at extreme temperatures, with increased offset voltage and decreased accuracy. Ensure that your design takes into account the temperature range and its effects on the device's performance.
-
Choose an input voltage range that is within the recommended range of 2.7V to 5.5V. Exceeding the recommended range can result in reduced accuracy, increased power consumption, and potentially damage the device. Ensure that your design includes voltage regulation and protection circuitry to prevent overvoltage conditions.
-
The recommended capacitor value for the BYPASS pin is 0.1uF to 10uF, with a ceramic or film capacitor type. The BYPASS capacitor helps to filter out noise and ripple on the internal reference voltage. A larger capacitor value can improve noise rejection, but may also increase the startup time and affect the device's accuracy.