| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC251CPWR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC251CPW vs TLC251CPWR |
| TLC251CPW | Rochester Electronics LLC | Check for Price | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, TSSOP-8 | TLC251CPW vs TLC251CPW |
Part Details for TLC251CPW by Texas Instruments
Results Overview of TLC251CPW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC251CPW Information
TLC251CPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC251CPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86149253
|
Verical | TLC251CPW Min Qty: 209 Package Multiple: 1 Date Code: 9901 | Americas - 6150 |
|
$1.1160 / $1.8000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6150 |
|
$0.8928 / $1.4400 | Buy Now |
US Tariff Estimator: TLC251CPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC251CPW Part Data Attributes
|
|
TLC251CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC251CPW
Texas Instruments
Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLC251CPW
This table gives cross-reference parts and alternative options found for TLC251CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC251CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC251CPW Frequently Asked Questions (FAQ)
-
The TLC251CPW can operate from -40°C to 125°C, but it's recommended to operate within -40°C to 85°C for optimal performance.
-
Handle the TLC251CPW with care to avoid electrostatic discharge (ESD) and physical damage. Store it in a dry, cool place, away from direct sunlight and moisture.
-
Power on the VCC pin first, followed by the VREF pin, and then the analog input signals. This sequence helps prevent latch-up and ensures proper operation.
-
Yes, but take necessary precautions to minimize noise coupling. Use proper PCB layout, decoupling capacitors, and shielding to reduce electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
Check the power supply, input signals, and output connections. Verify that the device is properly configured and that the input signals are within the specified range. Use an oscilloscope to monitor the output signals and check for any signs of oscillation or instability.