Part Details for TLC254ACN by Texas Instruments
Results Overview of TLC254ACN by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC254ACN Information
TLC254ACN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC254ACN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86044576
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1001 | Americas - 5975 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86044907
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 2800 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86029876
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0501 | Americas - 2775 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86032767
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1701 | Americas - 250 |
|
$2.8250 / $3.3625 | Buy Now |
|
|
Bristol Electronics | 4150 |
|
RFQ | ||
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11800 |
|
$2.2600 / $2.8300 | Buy Now |
|
|
Vyrian | Amplifiers | 3976 |
|
RFQ |
US Tariff Estimator: TLC254ACN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC254ACN
TLC254ACN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC254ACN Part Data Attributes
|
|
TLC254ACN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC254ACN
Texas Instruments
LinCMOS™ Quad Operational Amplifier 14-PDIP 0 to 70
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 8.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |