| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC254CD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC254CD vs TLC254CD |
| TLC254CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC254CD vs TLC254CDG4 |
Part Details for TLC254CD by Texas Instruments
Results Overview of TLC254CD by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC254CD Information
TLC254CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC254CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2906-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 200 Container: Tube |
0 Tube |
|
$5.4546 | Buy Now |
|
DISTI #
86032753
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1401 | Americas - 1400 |
|
$5.2750 / $6.6000 | Buy Now |
|
DISTI #
86030912
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0401 | Americas - 300 |
|
$5.2750 / $6.6000 | Buy Now |
|
DISTI #
86029885
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 150 |
|
$5.2750 / $6.6000 | Buy Now |
|
DISTI #
595-TLC254CD
|
Mouser Electronics | Operational Amplifiers - Op Amps LinCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR RoHS: Compliant | 46 |
|
$6.6100 / $11.2300 | Buy Now |
|
|
Quest Components | IC,OP-AMP,QUAD,CMOS,SOP,14PIN,PLASTIC | 10 |
|
$2.3850 / $4.7700 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1.1MHz 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 9555 |
|
$4.2200 / $5.2800 | Buy Now |
|
DISTI #
86032753
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1401 | Americas - 1400 |
|
$5.2750 / $6.6000 | Buy Now |
|
DISTI #
86030912
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0401 | Americas - 300 |
|
$5.2750 / $6.6000 | Buy Now |
|
DISTI #
86029885
|
Verical | Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 150 |
|
$5.2750 / $6.6000 | Buy Now |
US Tariff Estimator: TLC254CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC254CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC254CD Part Data Attributes
|
|
TLC254CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC254CD
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 8.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC254CD
This table gives cross-reference parts and alternative options found for TLC254CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC254CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC254CD Frequently Asked Questions (FAQ)
-
The maximum clock frequency for TLC254CD is 3 MHz. However, it's recommended to use a clock frequency of 1 MHz or less to ensure reliable operation.
-
The TLC254CD has a built-in POR circuit that resets the device when the power supply voltage (VCC) rises above 1.5 V. To handle POR, ensure that the VCC pin is properly decoupled with a capacitor and that the clock signal is not applied until VCC is stable.
-
The recommended operating voltage range for TLC254CD is 4.5 V to 5.5 V. Operating the device outside this range may affect its performance and reliability.
-
The TLC254CD can be interfaced with a microcontroller using a serial interface (SI) protocol. The microcontroller can send data to the TLC254CD using the SI protocol, and the TLC254CD will convert the data into analog output voltages.
-
The settling time of TLC254CD is typically around 10 μs. This is the time it takes for the output voltage to settle within 1/2 LSB of its final value after a code change.