Part Details for TLC25L2ACD by Texas Instruments
Results Overview of TLC25L2ACD by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC25L2ACD Information
TLC25L2ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC25L2ACD | Texas Instruments | LinCMOS™ Dual Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TLC25L2ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7297-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$4.6059 | Buy Now |
|
DISTI #
595-TLC25L2ACD
|
Mouser Electronics | Operational Amplifiers - Op Amps LiNCMOS Lw Bias A 59 5-TLV9102IDR A 595- A 595-TLV9102IDR RoHS: Compliant | 98 |
|
$5.5300 / $9.3300 | Buy Now |
|
DISTI #
595-TLC25L2ACD
|
Mouser Electronics | Operational Amplifiers - Op Amps LiNCMOS Lw Bias A 59 5-TLV9102IDR A 595- A 595-TLV9102IDR RoHS: Compliant | 98 |
|
$5.5300 / $9.3300 | Buy Now |
|
DISTI #
86043066
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0501 | Americas - 4500 |
|
$4.2875 / $5.3625 | Buy Now |
|
DISTI #
86024899
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1301 | Americas - 2438 |
|
$4.2875 / $5.3625 | Buy Now |
|
DISTI #
86050711
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 2025 |
|
$4.2875 / $5.3625 | Buy Now |
|
DISTI #
86040575
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0701 | Americas - 925 |
|
$4.2875 / $5.3625 | Buy Now |
|
DISTI #
86029959
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0001 | Americas - 600 |
|
$4.2875 / $5.3625 | Buy Now |
|
DISTI #
86031704
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0301 | Americas - 525 |
|
$4.2875 / $5.3625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 11063 |
|
$3.4300 / $4.2900 | Buy Now |
US Tariff Estimator: TLC25L2ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC25L2ACD
TLC25L2ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC25L2ACD Part Data Attributes
|
|
TLC25L2ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC25L2ACD
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.066 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC25L2ACD
This table gives cross-reference parts and alternative options found for TLC25L2ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC25L2ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC25L2ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8 | TLC25L2ACD vs TLC25L2ACDG4 |
| TLC25L2ACDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLC25L2ACD vs TLC25L2ACDR |
TLC25L2ACD Frequently Asked Questions (FAQ)
-
The TLC25L2ACD can operate up to 2.7 MHz, but it's recommended to limit the frequency to 1.5 MHz for optimal performance and to avoid oscillations.
-
To ensure stability, make sure the input common-mode voltage is within the specified range (VCC-1.5V to VCC-0.5V), and the output load is within the recommended range (1kΩ to 10kΩ).
-
The compensation capacitor (Cc) is used to improve the amplifier's stability and prevent oscillations. A value of 22pF to 47pF is recommended, but the optimal value may vary depending on the specific application and layout.
-
Yes, the TLC25L2ACD can be used as a unity-gain buffer. However, it's essential to ensure the input common-mode voltage is within the specified range, and the output load is within the recommended range to maintain stability.
-
The TLC25L2ACD has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices if the application requires it.