| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS27L2AIN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDIP2 | TLC25L2ACJG vs TS27L2AIN |
| TLC27M2CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TLC25L2ACJG vs TLC27M2CJG |
| TS27M2AMJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, CDIP2 | TLC25L2ACJG vs TS27M2AMJ |
| TLC27L2IPP3 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDIP8 | TLC25L2ACJG vs TLC27L2IPP3 |
| TS27L2MJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, CDIP2 | TLC25L2ACJG vs TS27L2MJ |
| TS27M2AID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDSO2 | TLC25L2ACJG vs TS27M2AID |
| TLC27L2ID3 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDSO8 | TLC25L2ACJG vs TLC27L2ID3 |
| TLC27L2IJGP4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, CDIP8 | TLC25L2ACJG vs TLC27L2IJGP4 |
| TLC27L2IJG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, CDIP8 | TLC25L2ACJG vs TLC27L2IJG4 |
| TLC27M2CP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | TLC25L2ACJG vs TLC27M2CP |
Part Details for TLC25L2ACJG by Texas Instruments
Results Overview of TLC25L2ACJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC25L2ACJG Information
TLC25L2ACJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC25L2ACJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, CDIP8 | 8932 |
|
RFQ |
US Tariff Estimator: TLC25L2ACJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC25L2ACJG Part Data Attributes
|
|
TLC25L2ACJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC25L2ACJG
Texas Instruments
Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Hermetic Sealed, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 88 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.02 V/Us | |
| Supply Current-Max | 0.066 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 110 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC25L2ACJG
This table gives cross-reference parts and alternative options found for TLC25L2ACJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC25L2ACJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.