| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC25M2CDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000 uV OFFSET-MAX, 0.525 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLC25M2ACD vs TLC25M2CDR |
| TLC25M2CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000 uV OFFSET-MAX, 0.525 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLC25M2ACD vs TLC25M2CD |
| TLC25M2CDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC25M2ACD vs TLC25M2CDR |
| TLC25M2BCDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLC25M2ACD vs TLC25M2BCDR |
| TLC25M2BCD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLC25M2ACD vs TLC25M2BCD |
| TLC25M2ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8 | TLC25M2ACD vs TLC25M2ACDG4 |
| TLC25M2CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC25M2ACD vs TLC25M2CDG4 |
| TLC25M2CD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC25M2ACD vs TLC25M2CD |
Part Details for TLC25M2ACD by Texas Instruments
Results Overview of TLC25M2ACD by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC25M2ACD Information
TLC25M2ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC25M2ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7308-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$6.2247 | Buy Now |
|
DISTI #
86029280
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1201 | Americas - 7725 |
|
$4.4375 / $5.5500 | Buy Now |
|
DISTI #
86043626
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0401 | Americas - 5050 |
|
$4.4375 / $5.5500 | Buy Now |
|
DISTI #
86028392
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1301 | Americas - 4182 |
|
$4.4375 / $5.5500 | Buy Now |
|
DISTI #
86031099
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1101 | Americas - 400 |
|
$4.4375 / $5.5500 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube | 173 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 635MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 17357 |
|
$3.5500 / $4.4400 | Buy Now |
|
DISTI #
86029280
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1201 | Americas - 7725 |
|
$4.4375 / $5.5500 | Buy Now |
|
DISTI #
86043626
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0401 | Americas - 5050 |
|
$4.4375 / $5.5500 | Buy Now |
|
DISTI #
86028392
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1301 | Americas - 4182 |
|
$4.4375 / $5.5500 | Buy Now |
US Tariff Estimator: TLC25M2ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC25M2ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC25M2ACD Part Data Attributes
|
|
TLC25M2ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC25M2ACD
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 525 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC25M2ACD
This table gives cross-reference parts and alternative options found for TLC25M2ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC25M2ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.