Part Details for TLC261ID by Texas Instruments
Results Overview of TLC261ID by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC261ID Information
TLC261ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC261ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | 8176 |
|
RFQ |
US Tariff Estimator: TLC261ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC261ID
TLC261ID Part Data Attributes
|
|
TLC261ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC261ID
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | So-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 12 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC261ID
This table gives cross-reference parts and alternative options found for TLC261ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC261ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC422AJE | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | TLC261ID vs CLC422AJE |
| TLC261AID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8 | TLC261ID vs TLC261AID |
| TLC261BID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLC261ID vs TLC261BID |
| CA3440AM | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, PDSO8 | TLC261ID vs CA3440AM |