| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC262AIP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDIP8 | TLC262BIJG vs TLC262AIP |
| MAX428CPA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDIP8 | TLC262BIJG vs MAX428CPA |
| NJM2122D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TLC262BIJG vs NJM2122D |
| TLC262BIP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8 | TLC262BIJG vs TLC262BIP |
| TLC277CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1900uV Offset-Max, CMOS, CDIP8 | TLC262BIJG vs TLC277CJG |
| NJM14558D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 | TLC262BIJG vs NJM14558D |
| NJM14558D | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 | TLC262BIJG vs NJM14558D |
| MAX428ACJA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, CDIP8 | TLC262BIJG vs MAX428ACJA |
| MAX428CPA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDIP8 | TLC262BIJG vs MAX428CPA |
| TLC262IP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 | TLC262BIJG vs TLC262IP |
Part Details for TLC262BIJG by Texas Instruments
Results Overview of TLC262BIJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC262BIJG Information
TLC262BIJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC262BIJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, CDIP8 | 6382 |
|
RFQ |
US Tariff Estimator: TLC262BIJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC262BIJG Part Data Attributes
|
|
TLC262BIJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC262BIJG
Texas Instruments
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-XDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 12 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC262BIJG
This table gives cross-reference parts and alternative options found for TLC262BIJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC262BIJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.